104128-1

Heilind Number:AMP104128-1
Manufacturer:TE Connectivity
Manufacturer Number:104128-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

010 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104128-1
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:20.32 mm, .8 in
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104128-1
SKU:AMP104128-1

Detailed Description

Enhance your connectivity with this high-performance, dual-row header connector, designed for board-to-board applications. With a straight body orientation and a low profile, it offers seamless integration on PCBs. Featuring 10 contacts in a black nylon housing, it ensures reliable signal transmission with its gold-plated phosphor bronze contacts. This connector, with a 2.54mm pitch and through-hole solder termination, guarantees secure and durable connections. Operating within a wide temperature range, it is suitable for various environments. Its UL 94V-0 rated housing and polarization feature provide added safety and ease of use. Perfect for signal transmission in data and device applications, this connector is a must-have for your electronic projects.