104128-4

Heilind Number:AMP104128-4
Manufacturer:TE Connectivity
Manufacturer Number:104128-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

020 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104128-4
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 33.02 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104128-4
SKU:AMP104128-4

Detailed Description

Experience seamless connectivity with our 20-contact straight receptacle connector, designed for optimal performance in signal transmission applications. Featuring a header connector type with through-hole solder termination, this component ensures secure and reliable board mounting. The housing, made of UL 94V-0 rated Nylon-GF, offers durability and safety. With gold-plated contacts and a low-profile design, it guarantees excellent conductivity and space efficiency. Its dual polarizing bar and center mating alignment provide easy and precise connection, while features like insulation resistance of 5000 MΩ and an operating temperature range of -65 to 105 °C ensure reliable operation in diverse environments. Perfect for board-to-board setups, this connector is a vital component for your electronic systems.