104128-5

Heilind Number:AMP104128-5
Manufacturer:TE Connectivity
Manufacturer Number:104128-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

026 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104128-5
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.6 in, 40.64 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104128-5
SKU:AMP104128-5

Detailed Description

Enhance your connectivity with this versatile IDC ribbon cable connector, featuring 26 contacts in a straight orientation with a pitch of 2.54mm (.1 in). The receptacle housing is crafted from durable UL 94V-0 rated Nylon-GF material in a sleek black finish, ensuring reliable performance in a variety of applications. With a low profile and board mount design, it offers seamless integration onto PCBs. Gold-plated phosphor bronze contacts guarantee efficient signal transmission, while polarization and dual mating alignment features ensure proper connection every time. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Whether for data or device connectivity, its high-quality construction and compliance with RoHS standards make it a dependable choice for your projects.