104128-6

Heilind Number:AMP104128-6
Manufacturer:TE Connectivity
Manufacturer Number:104128-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

034 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104128-6
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:34
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104128-6
SKU:AMP104128-6

Detailed Description

Enhance connectivity with our versatile IDC Ribbon Cable Connector, designed for seamless board-to-board integration. Featuring 34 contacts arranged in two rows with a pitch of 2.54mm, this black nylon connector ensures efficient signal transmission in low-profile applications. With Through Hole - Solder termination and gold-plated contact mating areas, it guarantees reliable performance. The housing, meeting UL 94V-0 flammability standards, offers robust protection. Operating within a wide temperature range, from -65 to 105°C, this connector is ideal for data and device applications. Its compact design, with a connector length of 50.8mm and a height of 9.77mm, facilitates easy installation. With polarization and mating alignment features, including a dual polarizing bar, it ensures secure connections. RoHS compliant and packaged in a tray, this connector aligns with industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component for electronic systems.