PT06J-12-10SY(023)

Heilind Number:AMP104128-9
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06J-12-10SY(023)
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

050 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06J-12-10SY(023)
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2.8 in, 71.12 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104128-9
SKU:AMP104128-9

Detailed Description

Enhance your board-to-board connectivity with this high-performance 50-contact IDC ribbon cable connector. Featuring a durable nylon GF housing in sleek black, this connector is designed for vertical mounting with through-hole solder termination for secure and reliable attachment. With a pitch of 2.54mm and straight body orientation, it ensures efficient signal transmission in signal circuit applications. The gold-plated contact mating area with gold flash over palladium nickel offers superior conductivity and longevity, while the low-profile design and tray packaging make it ideal for various electronic assembly projects. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, this connector guarantees safe and efficient performance in demanding environments. Its dual polarizing bar and center mating alignment provide easy and accurate connections, making it a versatile solution for data and device applications. The connector is also equipped with features like ejection latches and a daisy chain for added convenience. Upgrade your connectivity with this professional-grade IDC ribbon cable connector.