104130-2

Heilind Number:AMP104130-2
Manufacturer:TE Connectivity
Manufacturer Number:104130-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

014 LOPRO HDR RA 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104130-2
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:15.24 mm, 1 in
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104130-2
SKU:AMP104130-2

Detailed Description

Enhance your connectivity with this versatile 14-position connector, designed for board-to-board applications. Featuring a durable thermoplastic housing in sleek black, it offers reliable performance in a range of environments with its UL 94V-0 flammability standard compliance. The right-angle orientation and through-hole solder termination ensure secure and efficient installation, while the gold-plated contacts with palladium nickel underplating guarantee optimal signal transmission. With a low-profile design and a pitch of 2.54mm, this connector is ideal for space-constrained setups. Its ejection latch and center dual polarizing bar ensure easy and error-free mating, while the 96-piece tray packaging allows for convenient handling. Trust in its high-quality construction and data and device compatibility for your connectivity needs.