104130-3

Heilind Number:AMP104130-3
Manufacturer:TE Connectivity
Manufacturer Number:104130-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

016 LOPRO HDR RA 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104130-3
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:17.78 mm, 1.1 in
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104130-3
SKU:AMP104130-3

Detailed Description

Enhance your connectivity with our 16-contact, right-angle header connector, designed for seamless board-to-board mounting. Crafted with high-quality thermoplastic housing and copper alloy contacts, this connector ensures reliable signal transmission in a variety of applications. With a 2.54mm pitch and through-hole solder termination, it offers easy integration onto circuit boards. The gold-plated contact mating area guarantees optimal conductivity, while the UL 94V-0 flammability standard certification ensures safety. Featuring a low-profile design and operating temperature range of -65 to 105°C, this connector is suitable for demanding environments. Its dual polarizing bar and ejection latch mating connector lock system provide secure and accurate connections. Ideal for data and device applications, this connector is a dependable choice for your connectivity needs.