104130-5

Heilind Number:AMP104130-5
Manufacturer:TE Connectivity
Manufacturer Number:104130-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

026 LOPRO HDR RA 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104130-5
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.6 in, 30.48 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104130-5
SKU:AMP104130-5

Detailed Description

Enhance your connectivity with this 26-contact IDC ribbon cable connector. Featuring a right-angle receptacle design with a thermoplastic housing in sleek black, it ensures secure board mounting with through-hole solder termination. Engineered for signal transmission, each contact area is plated with gold over palladium nickel for optimal conductivity. The low-profile connector, with a 2.54mm pitch and 1A amperage, is perfect for data and device applications, offering reliability in extreme temperatures ranging from -65°C to 105°C. Its durable construction, UL 94V-0 compliant for material flammability, guarantees safety and performance. With features like dual polarizing bars, ejection latches, and a mating alignment system, it simplifies installation and maintenance. Ideal for board-to-board connections, this connector is a versatile solution for various electronic setups.