| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104192-2 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP104192-2 |
104192-2
Specifications
Detailed Description
Elevate your connectivity with this high-performance Board-to-Board Header. Designed for seamless integration in PCB assemblies, this vertical-mount connector features 10 gold-plated sockets, ensuring reliable power and data transmission. With a pitch of 1.27mm (.05 in) and through-hole solder termination, it offers easy installation for streamlined production processes. Crafted from durable thermoplastic with copper alloy contacts, it guarantees longevity and robust performance, even in demanding environments. Operating at 30VAC, this connector meets stringent quality standards for optimal efficiency. Explore a new level of connectivity with this essential component for your electronic projects.

