104313-1

Heilind Number:AMP104313-1
Manufacturer:TE Connectivity
Manufacturer Number:104313-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

010 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104313-1
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:10.16 mm, .8 in
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104313-1
SKU:AMP104313-1

Detailed Description

Enhance your connectivity solutions with this high-performance IDC Ribbon Cable Connector. Designed for optimal signal transmission, it features a 10-contact, 2-row configuration and a durable thermoplastic housing in sleek black. With a straight body orientation and board mount installation, it ensures secure and reliable connections in any application. The gold-plated contact mating area and dual beam design guarantee efficient data transfer, while the UL 94V-0 flammability standard compliance offers peace of mind. Suitable for a wide range of environments, it boasts an operating temperature range of -65 to 105°C. Perfect for board-to-board setups, this connector is a must-have for your electronic projects.