| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104313-2 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .38 in, 9.77 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.24 mm, 1 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104313-2 |
| SKU: | AMP104313-2 |
104313-2
| Heilind Number: | AMP104313-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104313-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with this versatile 14-contact, 2-row header connector. Featuring a straight, board-mount design with through-hole solder termination, it ensures secure and reliable connections. The housing is made of UL 94V-0 rated black thermoplastic, offering durability and safety. With a low profile and vertical mount orientation, it's ideal for compact spaces. Gold-plated contacts provide excellent signal transmission, suitable for data and device applications. Complete with a latch for secure mating and a dual polarizing bar for alignment, this connector guarantees easy and precise assembly. Operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for a variety of environments. ROHS compliance ensures it meets international environmental standards. Perfect for board-to-board connections in various electronic systems.

