104313-4

Heilind Number:AMP104313-4
Manufacturer:TE Connectivity
Manufacturer Number:104313-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

020 LOPRO HDR SP 30DP LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104313-4
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 22.86 mm
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104313-4
SKU:AMP104313-4

Detailed Description

Enhance your connectivity with this versatile 20-contact header, designed for board-to-board applications. Featuring a straight orientation and through-hole solder termination, it ensures secure and reliable performance. With a low-profile design and black thermoplastic housing, it offers durability and ease of installation. Its gold-plated copper alloy contacts guarantee efficient signal transmission, while UL 94V-0 compliance ensures safety. Suitable for signal circuitry, this connector operates flawlessly in temperatures ranging from -65 to 105°C. Incorporating dual-beam contacts and a square shape, it facilitates seamless data transfer. With a mating alignment system including a center dual polarizing bar and latch, it ensures precise and secure connections. Ideal for various electronics projects, this connector is a must-have for professionals in the field.