| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104313-7 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .38 in, 9.77 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.3 in, 48.26 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104313-7 |
| SKU: | AMP104313-7 |
104313-7
| Heilind Number: | AMP104313-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104313-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance IDC ribbon cable connector. Designed for seamless signal transmission, this connector features 40 contacts in a 2-row configuration, perfect for data and device applications. Its durable thermoplastic housing in sleek black offers both reliability and aesthetics. With through-hole solder termination and gold-plated contact mating areas, it ensures secure and efficient connectivity. The connector's straight body orientation and low-profile design make it suitable for various circuit setups. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a wide operating temperature range and robust construction, it's the ideal choice for demanding environments. Featuring a latch mating connector lock and dual polarizing bar for alignment, installation is quick and hassle-free. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.

