104361-4

Heilind Number:AMP104361-4
Manufacturer:TE Connectivity
Manufacturer Number:104361-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

05 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104361-4
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:15.24 mm, .6 in
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104361-4
SKU:AMP104361-4

Detailed Description

The AMPMODU MTE series PCB mount header is a versatile connector designed for signal applications in industrial settings. With a pitch of 2.54mm (.1 in) and featuring five gold-plated brass contacts, it ensures reliable conductivity in high-temperature environments, with an operating range of -65 to 105°C. The black thermoplastic housing is UL 94V-0 rated for safety, and the connector offers secure PCB retention with a hold-down feature. Its right-angle mount orientation and compact .6-inch length make it suitable for space-constrained installations. With compliance to CSA and UL standards, this connector guarantees performance and durability in demanding electronic systems.