| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104362-7 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible) |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 22.86 mm, .9 in |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104362-7 |
| SKU: | AMP104362-7 |
104362-7
Specifications
Detailed Description
Introducing the AMPMODU MTE series connector, a reliable solution for your PCB connection needs. This single-row connector features UL E28476 and CSA LR7189 standards compliance, ensuring quality and safety. With a pitch of 2.54 mm (.1 in) and 8 pin positions, it is perfect for signal applications. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability. Contact termination options include Crimp, Insulation Displacement Crimp (IDC), and Through Hole for SMT compatibility, offering versatility in installation. With gold-plated brass contacts, the connector ensures optimal signal conductivity. Operating in a wide temperature range of -65 to 105 °C, it is suitable for industrial use. Each package contains 23 connectors, ideal for bulk installations. The connector's compact vertical mount orientation and hold-down PCB retention type provide secure and space-efficient assembly. Trust the AMPMODU MTE connector for high-performance PCB connectivity in your applications.

