Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104422-1 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .335 |
Overall Length: | 20.32 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 16 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .335 in, 8.51 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
GPL Description: | Industrial |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 20.32 mm, .8 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V AC |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 104422-1 |
SKU: | AMP104422-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/12/2018 | E-17-015374 - CHANGING RESIN MATERIAL DUE TO PREVIOUS MATERIAL BEING DISCONTINUED BY SUPPLIER. DISCONTINUATION OF RESIN MATERIAL BY SUPPLIER DUE TO INABILITY TO GET FLAME RETARDANT. | Download |