| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104450-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 12.7 mm, .5 in |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104450-3 |
| SKU: | AMP104450-3 |
104450-3
Specifications
Detailed Description
The AMPMODU MTE series PCB Pin Header is a reliable and versatile connector designed for signal applications. With a housing made of UL 94V-0 rated thermoplastic, it ensures safety and durability in various environments. Featuring 4 contacts in a single row, each with a brass pin and tin-lead plating, it offers excellent conductivity and corrosion resistance. The termination options include crimp, through hole solder, and insulation displacement crimp, providing flexibility in installation. With a pitch of 2.54mm, it is suitable for standard PCB layouts. The connector is designed for vertical mounting with a hold-down PCB retention type, ensuring stability during operation. Its operating temperature range of -65 to 105 °C makes it suitable for a wide range of industrial applications. Compliant with UL E28476 and CSA LR7189 standards, this connector guarantees quality and performance. Whether used in telecommunications, industrial machinery, or consumer electronics, the AMPMODU MTE PCB Pin Header delivers reliable connectivity.

