| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104477-3 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP104477-3 |
104477-3
Specifications
Detailed Description
Enhance your PCB connections with this high-performance board-to-board header. Featuring a durable Liquid Crystal Polymer housing and copper alloy contacts with gold plating, it ensures reliable power delivery even in demanding environments. With two rows of 30 pins each, spaced at a precise 1.27mm pitch, it offers efficient signal transmission. The through-hole solder termination method guarantees secure attachment to your board, while the right-angle mount orientation allows for flexible installation. Operating at up to 30VAC, this connector is suitable for a wide range of applications. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on quality. Upgrade your connectivity solutions with this shrouded header, ideal for mezzanine and board stacking configurations.

