| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104477-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104477-6 |
104477-6
Specifications
Detailed Description
Elevate your electronic connections with our AMPMODU System 50 Board-to-Board Header, meticulously designed for seamless integration in your PCB assembly. With UL 94V-0, CSA LR7189, and UL E28476 certifications, rest assured that safety and performance are top priorities. Featuring 80 gold-plated copper alloy contacts in a right-angle orientation, this header ensures reliable and efficient signal transmission. The liquid crystal polymer housing guarantees durability while the through-hole solder termination method simplifies installation. With a 1.27mm pitch and 2.54mm row spacing, it offers precise connectivity for your applications. Whether for industrial machinery or consumer electronics, this shrouded header is a versatile solution. Trust in our commitment to quality and compliance with RoHS regulations. Elevate your electronic connections with our AMPMODU System 50 Board-to-Board Header, meticulously designed for seamless integration in your PCB assembly. With UL 94V-0, CSA LR7189, and UL E28476 certifications, rest assured that safety and performance are top priorities. Featuring 80 gold-plated copper alloy contacts in a right-angle orientation, this header ensures reliable and efficient signal transmission. The liquid crystal polymer housing guarantees durability while the through-hole solder termination method simplifies installation. With a 1.27mm pitch and 2.54mm row spacing, it offers precise connectivity for your applications. Whether for industrial machinery or consumer electronics, this shrouded header is a versatile solution. Trust in our commitment to quality and compliance with RoHS regulations.

