| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104477-9 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104477-9 |
104477-9
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU System 50 Board-to-Board Header. Designed for optimal performance, this connector features a right-angle orientation, making it ideal for space-constrained applications. With 60 gold-plated contacts, it ensures reliable and secure mating, while UL 94V-0, CSA LR7189, and UL E28476 certifications guarantee safety and quality. The liquid crystal polymer housing and copper alloy contacts offer durability and longevity, meeting the demands of industrial environments. Solder termination and a 1.27mm pitch simplify installation, while a 30VAC operating voltage provides versatility. Whether for mezzanine or board stacking, this header is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

