| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104479-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 50 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 104479-4 |
| SKU: | AMP104479-4 |
104479-4
Specifications
Detailed Description
Enhance your connectivity with our Short Point Cont 30 DPLX STMPD female connector, designed for the AMPMODU IV/V series. Meeting CSA LR7189 and UL E28476 standards, this high-quality component operates at 3 A and 300 V AC, making it ideal for power and signal applications. Featuring copper alloy C7025 contact material with gold plating, it ensures reliable performance in industrial environments. With a crimp termination method for 20-24 AWG wire, it guarantees secure connections. Each package includes 15,000 units, conveniently packaged in strips for efficient use. With an operating temperature range of -65 to 105 °C, and excellent insulation resistance of 5000 MΩ, this connector is a dependable choice for your wiring projects.

