| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104481-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Thickness: | 50 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 104481-8 |
| SKU: | AMP104481-8 |
104481-8
Specifications
Detailed Description
Enhance your power and signal connections with our Short Point Receptacle Connector, designed for optimal performance in industrial settings. This female connector, part of the AMPMODU IV/V series, features a durable Copper Alloy C7025 contact material with gold plating, ensuring reliable conductivity. With a 3A amperage and 300V AC voltage rating, it meets CSA LR7189 and UL E28476 standards for quality and safety. Suitable for wire sizes 32-28 AWG (.03-.09 mm²), it offers easy crimp termination for efficient installation. Operating in temperatures ranging from -65 to 105 °C, this connector guarantees consistent performance in various environments. Sold in a package of 500, it is ideal for bulk applications. Trust in this connector for secure and durable wire and cable connections in your projects.

