| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104482-6 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .198 |
| Overall Length: | .698 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | .698 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104482-6 |
| SKU: | AMP104482-6 |
104482-6
Specifications
Detailed Description
Introducing our AMPMODU IV/V Housing Connector, a reliable solution for your electronic connections. This black thermoplastic connector, designed for wire and cable termination, features 14 contacts in a 2-row configuration with a pitch of 2.54mm. With a current rating of 3A and voltage rating of 300V AC, it meets CSA and UL standards for quality and safety. The housing, UL 94V-0 rated for flammability, ensures durability in industrial environments with an operating temperature range of -65 to 105°C. Offering easy crimp termination for wire sizes ranging from 32 to 20 AWG, this connector guarantees secure and efficient connectivity. Trust in its high insulation resistance of 5000 MΩ and dielectric strength of 750V for optimal performance. Perfect for various applications, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your PCB connections with this AMPMODU IV/V Housing Connector, a dependable choice for your projects.

