| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104482-8 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .198 |
| Overall Length: | .898 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | .898 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104482-8 |
| SKU: | AMP104482-8 |
104482-8
Specifications
Detailed Description
Experience reliable connectivity with our AMPMODU IV/V Housing Connector in sleek black. Featuring a receptacle design, this connector is built for 18 contacts in a 2-row configuration, ideal for various applications. With UL E28476 and CSA LR7189 standards met, rest assured of its quality and performance. The thermoplastic housing ensures durability, while the crimp termination method allows for easy installation. Operating at voltages up to 300V AC and amperages of 3A, this connector is suitable for industrial use. With a compact pitch of 2.54mm (.1 in), it offers efficient PCB connectivity. Its UL 94V-0 material flammability standard and wide operating temperature range of -65 to 105°C make it a reliable choice for demanding environments. Trust in the AMPMODU IV/V Housing Connector for seamless wire and cable connections in your projects.

