| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104483-5 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | 5.02 |
| Overall Length: | 38.04 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.02 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .5 mm², 32 - 20 AWG |
| Connector Length: | 38.04 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104483-5 |
| SKU: | AMP104483-5 |
104483-5
Specifications
Detailed Description
Introducing our black AMPMODU IV/V Housing Connector, a versatile component designed for secure and efficient cable termination in electronic systems. With 30 contacts arranged in two rows, this connector offers high-density connectivity while meeting rigorous CSA and UL standards for safety and performance. The receptacle features durable thermoplastic housing and socket contacts, ensuring reliable operation in industrial environments. With a 2.54mm pitch and 300V AC voltage rating, it's suitable for a wide range of applications. Crimp termination allows for easy installation, while the absence of strain relief simplifies assembly. Operating temperature range of -65 to 105°C and compliance with RoHS regulations make it a reliable and environmentally friendly choice. Whether for new installations or replacements, this connector guarantees quality and longevity in PCB and wire connections.

