| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-14-19PY(023) |
| Color: | Black |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 2.48 mm |
| Overall Length: | 10.1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 2.48 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Ribs |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5464 |
| Wire Size: | .05 - .3 mm², 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.1 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104503-3 |
| SKU: | AMP104503-3 |
PT06J-14-19PY(023)
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series Housing Connector, designed for high-performance applications. This Plug connector, in sleek black, offers a secure 4-contact setup with IDC and Crimp termination methods for efficient installation. Crafted from durable thermoplastic and featuring Phosphor Bronze contacts, it ensures reliable conductivity. With a compact overall height of 2.48mm and a 2.54mm pitch, it's perfect for space-constrained environments. Meeting UL 94V-0 flammability standards, it guarantees safety, while its wide operating temperature range of -65 to 105°C makes it suitable for various industries. Engineered for ease of use, it includes Guide Ribs for mating alignment. RoHS-compliant and offering a dielectric strength of 600V AC, this connector is a dependable choice for industrial and commercial projects.


