104503-5

Heilind Number:AMP104503-5
Manufacturer:TE Connectivity
Manufacturer Number:104503-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MTE PIN HSG SR RIB .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104503-5
Color:Black
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.48 mm
Overall Length:15.18
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:2.48 mm
Mating Alignment:With
Mating Alignment Type:Guide Ribs
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .3 mm², 30 - 22 AWG
Contact Layout:Inline
Connector Length:15.18 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:104503-5
SKU:AMP104503-5

Detailed Description

Introducing the AMPMODU MTE series housing connector, a versatile and reliable component for your electronic projects. This black thermoplastic connector features a plug design with six phosphor bronze contacts, suitable for 3A of amperage and 267V of voltage. With insulation displacement crimp termination, it offers easy and secure wire connections for 30-22 AWG cables. Its compact yet durable construction, meeting UL 94V-0 flammability standards, ensures safe usage in industrial environments. Perfect for PCB applications, this connector is designed for inline contact layout with a 2.54mm pitch and mating alignment with guide ribs. Operating smoothly in a wide temperature range from -65 to 105°C, it guarantees performance and reliability. RoHS compliant and packaged individually, this connector is a must-have for your electronic assembly needs.