| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104505-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 104505-2 |
| SKU: | AMP104505-2 |
104505-2
Specifications
Detailed Description
Enhance your power and signal connections with our MTE PIN 22-26 AWG PLTD male connector, designed for reliable performance in industrial applications. With UL E28476 and CSA LR7189 standards met, this connector ensures quality and safety. Featuring a crimp and Insulation Displacement Crimp (IDC) termination method, it offers easy and secure installation for .12 - .4 mm², 26 - 22 AWG wires. The Phosphor Bronze contact material with Tin-Lead plating guarantees efficient conductivity, while the Nickel underplating and operating temperature range of -65 - 105 °C ensure durability in harsh environments. With a voltage rating of 300 V AC and an amperage of 3 A, this connector is suitable for a wide range of applications. Each package includes 12500 units, making it ideal for large-scale projects. Trust in the reliability and performance of our AMPMODU MTE series connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

