| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104505-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 104505-5 |
| SKU: | AMP104505-5 |
104505-5
Specifications
Detailed Description
Enhance your power and signal connections with the MTE PIN LP from the AMPMODU MTE series. Designed for reliability, this male pin features a crimp and Insulation Displacement Crimp (IDC) termination method, ensuring secure connections for 26-22 AWG wires. With a contact material of Phosphor Bronze and a gold plating in the mating area, it guarantees efficient conductivity. Meeting CSA LR7189 and UL E28476 standards, it offers peace of mind in industrial applications. Operating in a wide temperature range of -65 to 105 °C, this pin is suitable for various environments. Each package includes 500 pieces, making it ideal for large-scale projects. With a voltage rating of 300 V AC and insulation resistance of 5000 MΩ, it's a dependable choice for your circuit needs.

