| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104505-8 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 104505-8 |
| SKU: | AMP104505-8 |
104505-8
Specifications
Detailed Description
Enhance your power and signal connections with the MTE PIN 22-26 AWG PLTD connector. Designed for reliability, this male connector features Phosphor Bronze contact material and a secure crimp termination method, ensuring optimal performance. With a voltage rating of 300 V AC and an amperage of 3 A, it meets stringent CSA and UL standards for safety and quality. Operating in a wide temperature range from -65 to 105 °C, it's suitable for industrial applications. With a package quantity of 12500, it's ideal for high-volume projects. RoHS-compliant and boasting a durable tin plating finish, this connector guarantees longevity and efficient operation. Upgrade your circuitry with this essential component from the AMPMODU MTE series.

