1045482-1

Heilind Number:AMP1045482-1
Manufacturer:TE Connectivity
Manufacturer Number:1045482-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1031 5002 02,OSSM CABLE PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1045482-1
Series:AMP SSMA
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Threaded
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:38 GHz
Body Material:Stainless Steel
Cable Type:RG 174, RG 316
Number of Positions:1
Interface:SSMA
Port Configuration:Single Port
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:Yes
Wire Termination Style:Solder
Connector and Contact Terminate To:Wire and Cable
Number of Coaxial Contacts:1
Body Finish:Passivated
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Coupling Nut Material:Stainless Steel
Contact Captivation Method:None
Mated Outer Diameter (Approximate):.285 in, 7.24 mm
Connector Product Type:Connector Assembly
Part Aliases:1031-5002-02 1045482-1
SKU:AMP1045482-1

Detailed Description

Experience seamless connectivity with our AMP SSMA series Plug, designed for high-performance applications in aerospace, defense, and marine industries. Featuring a rugged Stainless Steel body with a Passivated finish, this Cable Mount connector ensures durability in harsh environments. With a threaded mating type and an interfacial seal, it guarantees secure and reliable connections. Ideal for use with RG 174 and RG 316 cables, it offers a 50 Ω impedance and operates at frequencies up to 38 GHz. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the PTFE dielectric material ensures signal integrity. Designed for solder wire termination, this straight orientation connector is RoHS compliant, meeting environmental standards without compromising on performance. Trust in our Connector Assembly for efficient and dependable RF coaxial connections.