104550-2

Heilind Number:AMP104550-2
Manufacturer:TE Connectivity
Manufacturer Number:104550-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 SYS50 SURFMNT DRST RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104550-2
Series:AMPMODU ;AMPMODU System 50
Amperage:3.6 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104550-2

Detailed Description

Elevate your PCB connectivity with our dual-row AMPMODU System 50 Female Connector. Designed for high-performance applications, this straight orientation connector boasts a housing of UL 94V-0 rated thermoplastic, ensuring durability and safety. With a surface mount termination method and gold-plated phosphor bronze contacts, it guarantees reliable and efficient signal transmission. Featuring 20 positions in a 1.27mm pitch, it offers precise and secure board-to-board connections. Operating at 30VAC, it meets UL and CSA standards for quality assurance. Upgrade your electronic assemblies with this essential component for seamless and robust interconnectivity.