| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104550-4 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 3.6 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189,UL E28476 |
| SKU: | AMP104550-4 |
104550-4
Specifications
Detailed Description
Elevate your board-to-board connectivity with this high-performance AMPMODU System 50 female connector. Designed for surface mount applications, it boasts two rows of 30 gold-plated contacts, ensuring reliable signal transmission. With a straight body orientation and 1.27mm pitch, it offers precise alignment and efficient PCB layout. Crafted from UL 94V-0 rated thermoplastic and featuring phosphor bronze contacts, it guarantees durability and conductivity. This connector is CSA LR7189 and UL E28476 certified, meeting stringent industry standards. Perfect for vertical mounting, it's ideal for mezzanine and board stacking applications. Trust in its 3.6A amperage rating and 30VAC operating voltage for seamless performance in your electronic designs, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your interconnect solutions with this essential component.

