| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104550-6 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 3.6 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104550-6 |
104550-6
Specifications
Detailed Description
Elevate your board-to-board connectivity with this high-performance AMPMODU System 50 Female Connector. Designed for precision and durability, it features UL 94V-0, CSA LR7189, and UL E28476 standards compliance, ensuring safety and reliability. With a current rating of 3.6A and gold-plated contacts, it guarantees efficient power transmission. The housing, made of robust thermoplastic, offers secure mounting and protection. Its surface-mount termination method and vertical mount orientation make installation a breeze. Each connector has 50 gold-plated sockets, arranged in 2 rows with a pitch of 1.27mm (.05 in), perfect for compact PCB designs. Operating at a maximum voltage of 30VAC, it's suitable for various electronic applications. Stay ahead in connectivity with this premium connector in your arsenal.

