| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104550-7 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 3.6 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104550-7 |
104550-7
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU System 50 Female Connector. Designed for high-performance applications, this connector features UL 94V-0, CSA LR7189, and UL E28476 standards compliance, ensuring reliability and safety. With a straight body orientation and surface mount termination method, it guarantees seamless integration onto your PCB. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the thermoplastic housing provides robust protection. With 60 gold-plated socket contacts and a 1.27mm pitch, it enables precise and secure connections. Operating at 3.6A and 30VAC, this connector is ideal for power and signal transmission in various industries. Trust in our AMPMODU System 50 Connector for efficient board-to-board connections in your electronic designs.

