| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-16-23P |
| Series: | AMP SSMA |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder and Braze-In |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Hermetically Sealed, O-Ring |
| Impedance: | 50 Ω |
| Operating Frequency: | 38 GHz |
| Body Material: | Stainless Steel |
| Flange Shape: | Rectangle |
| Number of Positions: | 1 |
| Interface: | SSMA |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder and Braze-In |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4474 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .285 in, 7.24 mm |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1052-3355-02 1045598-1 |
| SKU: | AMP1045598-1 |
PT06J-16-23P
Specifications
Detailed Description
Experience exceptional performance with our SSMA Jack connector, crafted for precision in aerospace, defense, and marine applications. Featuring a hermetically sealed design for reliable connectivity, this connector boasts a threaded mating type and solder/braze-in termination method. With a gold-plated beryllium copper contact and stainless steel body, it ensures durability in harsh environments. Operating at up to 38 GHz with an impedance of 50 Ω, it guarantees high-frequency signal integrity. RoHS compliant and capable of operating in extreme temperatures (-65 to 165°C), this connector is a dependable choice for critical communication systems. Whether in single-port or multi-port configurations, it delivers consistent performance, making it an essential component in RF coaxial setups. Upgrade your connectivity with this versatile and robust connector assembly.

