1046247-1

Heilind Number:AMP1046247-1
Manufacturer:TE Connectivity
Manufacturer Number:1046247-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ADAPTER, N PLUG TO SMA JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1046247-1
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Connector A Type:N
Connector A Gender:Plug
Connector B Type:SMA
Connector B Gender:Jack
Number of Positions:1
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Gasket Material:Silicone Rubber
Body Finish:Passivated
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:TFE Fluorocarbon
Coupling Nut Material:Stainless Steel
Connector System:Cable-to-Cable
Part Aliases:1250-1250-00 1046247-1
SKU:AMP1046247-1

Detailed Description

Enhance your connectivity with this high-quality Adapter, seamlessly bridging N Plug to SMA Jack for efficient signal transmission. Crafted from durable Stainless Steel, it ensures longevity even in demanding environments such as Aerospace Defense & Marine applications. Operating smoothly in a wide temperature range from -65 to 125°C (-85 to 257°F), it guarantees reliability. With a straight body orientation, Cable Mount (Free-Hanging) configuration, and impedance of 50 Ω, this adapter is designed for optimal performance. The gold-plated center contact, along with Beryllium Copper construction, ensures excellent conductivity. RoHS compliant and featuring a silicone rubber gasket, it meets stringent quality standards. Perfect for various RF coaxial applications, this adapter is a versatile and essential component in your connectivity setup.