104652-1

Heilind Number:AMP104652-1
Manufacturer:TE Connectivity
Manufacturer Number:104652-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104652-1
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104652-1
SKU:AMP104652-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid connectors. Designed for high-performance applications, these straight, surface-mount sockets feature two rows of ten positions, ensuring secure and efficient board-to-board connections. With a voltage rating of 30 V AC and an amperage of 4 A, they provide reliable power transmission. The liquid crystal polymer housing, along with gold-plated copper alloy contacts, guarantees durability and signal integrity. UL 94V-0 compliant for safety, these connectors offer easy installation with vertical mount orientation and hold-down post PCB retention. Suitable for industrial use, they come in a package quantity of 49, meeting your connectivity needs with quality and efficiency.