104652-2

Heilind Number:AMP104652-2
Manufacturer:TE Connectivity
Manufacturer Number:104652-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104652-2
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104652-2
SKU:AMP104652-2

Detailed Description

Upgrade your PCB connections with our AMPMODU 50/50 Grid series Surface Mount Socket. Designed for high-performance applications, this connector features a straight body orientation and 20 positions, perfect for efficient board-to-board connections. With a pitch of 1.27mm, it ensures precise alignment, while its gold-plated contacts guarantee reliable signal transmission. The black housing, made of UL 94V-0 rated Liquid Crystal Polymer, offers durability and safety. With a voltage rating of 30V AC and an amperage of 4A, it meets industrial standards for quality and performance. Suitable for vertical mounting, this connector includes PCB retention with hold-down posts for secure attachment. RoHS compliant and ECCN classified as EAR99, it's the ideal choice for modern electronic systems that demand optimal connectivity. Upgrade your PCB connections with our AMPMODU 50/50 Grid series Surface Mount Socket. Designed for high-performance applications, this connector features a straight body orientation and 20 positions, perfect for efficient board-to-board connections. With a pitch of 1.27mm, it ensures precise alignment, while its gold-plated contacts guarantee reliable signal transmission. The black housing, made of UL 94V-0 rated Liquid Crystal Polymer, offers durability and safety. With a voltage rating of 30V AC and an amperage of 4A, it meets industrial standards for quality and performance. Suitable for vertical mounting, this connector includes PCB retention with hold-down posts for secure attachment. RoHS compliant and ECCN classified as EAR99, it's the ideal choice for modern electronic systems that demand optimal connectivity.