104652-3

Heilind Number:AMP104652-3
Manufacturer:TE Connectivity
Manufacturer Number:104652-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104652-3
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104652-3
SKU:AMP104652-3

Detailed Description

Enhance your PCB connectivity with the AMPMODU 50/50 Grid series Surface Mount Socket Connector. Featuring a straight body orientation and a pitch of 1.27mm (.05 in), this connector is designed for efficient vertical mounting on circuit boards. With a housing made of high-quality Liquid Crystal Polymer in a sleek black color, it ensures durability and reliability in industrial applications. Gold plating on the contacts offers excellent conductivity, while meeting UL 94V-0 flammability standards. With 30 positions and a voltage rating of 30V AC, it provides ample power delivery capabilities. Each package includes 22 units, packaged in tubes for easy handling. Incorporating features like PCB retention with hold-down posts and mating alignment with polarizing tabs, it guarantees secure and precise connections. Trust in this connector for seamless board-to-board interconnectivity in your electronic projects.