104652-4

Heilind Number:AMP104652-4
Manufacturer:TE Connectivity
Manufacturer Number:104652-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104652-4
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104652-4
SKU:AMP104652-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid series Surface Mount Socket. Designed for efficient power transmission, this connector features a straight body orientation and a pitch of 1.27 mm (.05 in), perfect for compact applications. With a voltage rating of 30 V AC and a contact amperage of 0.5 A, it ensures reliable performance. The housing, made of durable Liquid Crystal Polymer in sleek black, complies with UL 94V-0 flammability standards. With 40 gold-plated contacts, it guarantees high conductivity and longevity. PCB retention is secured with hold-down posts, while mating alignment is facilitated by polarizing tabs, simplifying installation. Suitable for industrial use, this connector is ideal for board-to-board applications, delivering seamless connectivity in your electronic designs.