104652-5

Heilind Number:AMP104652-5
Manufacturer:TE Connectivity
Manufacturer Number:104652-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104652-5
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104652-5
SKU:AMP104652-5

Detailed Description

Enhance your PCB connections with the AMPMODU 50/50 Grid Connector, featuring a straight orientation and surface mount termination method for seamless integration. With a durable liquid crystal polymer housing in sleek black, this connector offers 50 positions in a compact design, ideal for mezzanine and board stacking applications. Gold-plated contacts ensure reliable signal transmission, while the UL 94V-0 flammability standard certification guarantees safety. With a voltage rating of 30 V AC and an amperage of 4 A, this industrial-grade connector meets rigorous performance requirements. Whether for prototype development or large-scale production, trust in the AMPMODU 50/50 for efficient and secure board-to-board connections.