104652-7

Heilind Number:AMP104652-7
Manufacturer:TE Connectivity
Manufacturer Number:104652-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104652-7
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:70
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104652-7
SKU:AMP104652-7

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid series Surface Mount Socket. Designed for superior performance, this connector features a straight body orientation and a pitch of 1.27mm (.05 in), perfect for vertical mount orientation. With a voltage rating of 30V AC and contact amperage of 0.5A, it ensures reliable power transmission. The housing, made of UL 94V-0 rated Liquid Crystal Polymer in sleek black, guarantees durability and safety. Offering 70 positions and gold-plated contacts, it ensures high conductivity and signal integrity. With features like PCB retention with hold-down posts, mating alignment with polarizing tabs, and board standoff solder feature, it facilitates easy assembly and secure PCB mounting. Compliant with RoHS regulations, it's ideal for industrial applications. Each package contains 10 connectors, making it perfect for bulk installations. Elevate your PCB design with this high-quality and efficient connector.