104655-6

Heilind Number:AMP104655-6
Manufacturer:TE Connectivity
Manufacturer Number:104655-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 50/50 HDR DRST SFMNT .250

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104655-6
Series:AMPMODU 50/50 Grid
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Package Quantity:15
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:007
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5376
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.46 mm
Mating Post Length:.12 in, 3.048 mm
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.25 in, 6.35 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:2
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:104655-6
Replacement Part:5-104655-6
SKU:AMP104655-6

Detailed Description

Introducing the AMPMODU 50/50 Grid Connector, a versatile and reliable solution for your PCB assembly needs. With two rows of 50 positions each, this connector offers high-density connectivity in a compact design. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Featuring surface mount termination and gold plating in the contact mating area, it guarantees excellent signal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, it is suitable for various industrial applications. This shrouded, vertical mount connector is reflow solder capable, making it easy to integrate into your assembly process. The connector also includes PCB retention with hold-down posts for secure mounting. Meeting UL E28476 and CSA LR7189 standards, it is a trusted choice for your projects. Operating in a wide temperature range from -65 to 105°C, it ensures reliability in harsh environments. Upgrade your PCB designs with the AMPMODU 50/50 Grid Connector, the perfect combination of performance and convenience.