| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104655-7 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 13 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin-Lead over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104655-7 |
| Replacement Part: | 5-104655-7 |
| SKU: | AMP104655-7 |
104655-7
| Heilind Number: | AMP104655-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104655-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid Connector, featuring a high-quality thermoplastic housing in sleek black. This two-row connector, with a pitch of 1.27mm (.05 inches), offers 60 gold-plated contacts for reliable signal transmission at up to 30V AC and .5A. Suitable for industrial applications, it meets UL 94V-0 flammability standards and operates efficiently in temperatures ranging from -65 to 105°C. With surface mount termination and PCB retention, this connector ensures secure assembly. Its shrouded header design, with keyed mating alignment, guarantees proper connection every time. Trust in its durability, with lead-free solder capabilities and superior construction materials like phosphor bronze and copper alloy. Compliant with CSA and UL standards, this connector is a must-have for your electronic projects.

