104656-5

Heilind Number:AMP104656-5
Manufacturer:TE Connectivity
Manufacturer Number:104656-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

50 50/50 HDR DRST SFMNT .320

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104656-5
Series:AMPMODU 50/50 Grid
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Package Quantity:15
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:007
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5376
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.46 mm
Mating Post Length:.12 in, 3.048 mm
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.32 in, 8.13 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104656-5
Replacement Part:5-104656-5
SKU:AMP104656-5

Detailed Description

Enhance your PCB connectivity with the AMPMODU 50/50 Grid series, featuring a durable thermoplastic housing in sleek black. This two-row connector boasts 50 positions with a pitch of 1.27 mm (.05 in), perfect for surface mounting applications. With gold-plated phosphor bronze contacts, it ensures reliable performance at a maximum voltage of 30 V AC. Meeting stringent standards for flammability and operating temperature range, it's ideal for industrial use. Its shrouded header design, with keying for mating alignment, offers easy PCB mounting without sacrificing security. Plus, with RoHS compliance and lead-free solder capabilities, it's a sustainable choice for your electronic assemblies. Upgrade to this robust connector for efficient and dependable signal transmission in your projects.