| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104656-6 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 13 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin-Lead over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .32 in, 8.13 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104656-6 |
| Replacement Part: | 5-104656-6 |
| SKU: | AMP104656-6 |
104656-6
| Heilind Number: | AMP104656-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104656-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Connector, designed for reliable surface mount applications in industrial settings. This two-row connector features a pitch of 1.27mm (.05 in) and can accommodate up to 60 contacts, making it ideal for high-density PCB layouts. With a voltage rating of 30V AC and contact amperage of .5A, it ensures efficient power transmission. The housing, made of UL 94V-0 rated thermoplastic in sleek black, offers robust protection. Gold-plated contacts and tin-lead PCB termination guarantee excellent conductivity and durability. With a wide operating temperature range of -65°C to 105°C, it can withstand harsh environmental conditions. The shrouded header design with keying feature ensures proper mating alignment, while the absence of strain relief allows for flexible installation. RoHS compliance and compatibility with lead-free solder processes make it environmentally friendly and easy to integrate into your assembly line. Perfect for a variety of applications, this AMPMODU connector delivers exceptional performance and reliability.

