| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104666-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104666-2 |
104666-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 board-to-board headers and receptacles. Designed for optimal performance, these connectors feature a straight body orientation and through-hole solder termination method for secure and reliable assembly. With a pitch of 1.27mm (.05 in) and 30 gold-plated contact pins, they ensure efficient signal transmission in a variety of applications. Meeting stringent UL and CSA standards for fire safety, these connectors are constructed with high-quality liquid crystal polymer housing and copper alloy contacts. Operating at a voltage of 30 VAC, they offer a maximum amperage of 3.6A per contact, making them ideal for power and data connections. Whether vertically mounted or used for mezzanine and board stacking, these connectors provide a robust and RoHS-compliant solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

