104666-4

Heilind Number:AMP104666-4
Manufacturer:TE Connectivity
Manufacturer Number:104666-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104666-4
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 Gold
SKU:AMP104666-4

Detailed Description

Introducing a versatile and reliable solution for your PCB connectivity needs - the AMPMODU System 50 Board-to-Board Header. With a straight body orientation and through-hole solder termination method, this connector ensures secure and stable connections in your electronic assemblies. Featuring 50 gold-plated pins with a pitch of 1.27 mm (.05 in), it offers high conductivity and signal integrity. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, guarantees exceptional durability and safety. Designed for vertical mounting, it's ideal for mezzanine and board stacking applications. Operating at 30 VAC, this connector is suitable for various industrial and electronic devices. Trust in its copper alloy contacts and gold plating for optimal performance. Compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your PCB design with the AMPMODU System 50 Header, the perfect blend of quality and functionality.