104693-4

Heilind Number:AMP104693-4
Manufacturer:TE Connectivity
Manufacturer Number:104693-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 HDR DRST SFMNT .390

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104693-4
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104693-4
SKU:AMP104693-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid series Straight Pin Header. Designed for reliable performance in industrial applications, this connector features 40 contacts in a 2-row configuration, with a pitch of 1.27mm (.05in). The housing, made of flame-retardant thermoplastic in sleek black, ensures durability while meeting stringent safety standards (CSA LR7189; UL E28476). With gold plating on the contact mating area, it offers optimal conductivity. Suitable for surface mount installation on printed circuit boards, it guarantees secure retention with hold-down posts. Operating temperature ranging from -65°C to 105°C, it can withstand harsh conditions. RoHS compliance pending. Elevate your PCB assembly with this high-quality connector.